Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,727 In Stock | 1 : ¥18.28000 Cut Tape (CT) 2,000 : ¥8.08026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Analog, Local | 0°C ~ 100°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,443 In Stock | 1 : ¥19.55000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 10mV/°C | Shutdown Mode | ±3°C (±4°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,088 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,000 : ¥3.98082 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±2.5°C (±3.8°C) | 25°C ~ 30°C (-55°C) | -55°C ~ 130°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
3,479 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,000 : ¥4.49082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | - | 10mV/°K | - | ±6°C (±9°C) | 25°C (-40°C ~ 100°C) | -40°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
2,458 In Stock | 1 : ¥13.69000 Box | - | Box | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | - | 10mV/°K | - | ±6°C (±9°C) | 25°C (-40°C ~ 100°C) | -40°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,198 In Stock | 1 : ¥17.17000 Box | - | Box | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | - | 10mV/°K | - | ±3°C (±5°C) | 25°C (-40°C ~ 100°C) | -40°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
97,641 In Stock | 1 : ¥18.87000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | - | 10mV/°K | - | ±3°C (±5°C) | 25°C (-40°C ~ 100°C) | -40°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,638 In Stock | 1 : ¥20.40000 Bag | - | Bag | Active | Analog, Local | 5°C ~ 100°C | - | Analog Voltage | 2.7V ~ 5.5V | 20mV/°C | Shutdown Mode | - | 25°C (5°C ~ 100°C) | -40°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |