MCP9700-E/TO

DigiKey Part Number
MCP9700-E/TO-ND
Manufacturer
Manufacturer Product Number
MCP9700-E/TO
Description
SENSOR ANALOG -40C-125C TO92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP9700-E/TO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±4°C (-4°C, +6°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
25¥3.74040¥93.51
100¥3.40030¥340.03