EC2-5TNU | |
---|---|
DigiKey Part Number | 399-11054-5-ND |
Manufacturer | |
Manufacturer Product Number | EC2-5TNU |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EC2-5TNU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.59000 | ¥29.59 |
10 | ¥27.75400 | ¥277.54 |
35 | ¥24.66714 | ¥863.35 |
70 | ¥23.43371 | ¥1,640.36 |
105 | ¥22.20029 | ¥2,331.03 |
280 | ¥19.73393 | ¥5,525.50 |
525 | ¥18.50048 | ¥9,712.75 |
1,015 | ¥17.26710 | ¥17,526.11 |
5,005 | ¥16.65045 | ¥83,335.50 |