PEC16-4215F-S0024 | |
---|---|
DigiKey Part Number | PEC16-4215F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-4215F-S0024 |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
5 | ¥10.37200 | ¥51.86 |
10 | ¥9.69100 | ¥96.91 |
25 | ¥8.88200 | ¥222.05 |
50 | ¥8.28520 | ¥414.26 |
100 | ¥7.79730 | ¥779.73 |
250 | ¥7.48108 | ¥1,870.27 |