TMP1075DSGR

DigiKey Part Number
296-TMP1075DSGRTR-ND - Tape & Reel (TR)
296-TMP1075DSGRCT-ND - Cut Tape (CT)
296-TMP1075DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075DSGR
Description
IC TEMP SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP1075DSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-40°C ~ 75°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.18300¥41.83
25¥3.60800¥90.20
50¥3.47700¥173.85
100¥2.96270¥296.27
500¥2.57604¥1,288.02
1,000¥2.25401¥2,254.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.15744¥6,472.32
6,000¥1.99643¥11,978.58
9,000¥1.86763¥16,808.67
15,000¥1.82255¥27,338.25
30,000¥1.77103¥53,130.90
Manufacturers Standard Package