Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310,303 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
290,664 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥2.46535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-2°C, +4°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,377 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥5.01575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.5V ~ 5.5V | 10mV/°C | - | ±2°C (±3°C) | 25°C (125°C) | -40°C ~ 125°C | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,207 In Stock 24,000 Factory | 1 : ¥28.56000 Cut Tape (CT) 3,000 : ¥13.34300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 6.25mV/°C | Standby Mode | ±2°C (±3°C) | 0°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,268 In Stock | 1 : ¥81.44000 Cut Tape (CT) 3,000 : ¥60.57117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | - | - | I2C | 2.6V ~ 3.6V | 17 b | - | - | - | -20°C ~ 85°C | Surface Mount | - | - | 8-SMD, No Lead | 8-SMD | |||
18,714 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.58293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -10°C ~ 125°C | - | Ratiometric, Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±2°C | -10°C ~ 125°C | -50°C ~ 150°C (TA) | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,283 In Stock | 1 : ¥5.01000 Bag | - | Bag | Active | Analog, Local | -10°C ~ 125°C | - | Analog Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±2°C (-2°C, +4°C) | 0°C ~ 70°C (-10°C ~ 125°C) | -40°C ~ 125°C | Through Hole | - | - | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
14,927 In Stock | 1 : ¥20.19000 Cut Tape (CT) 400 : ¥11.17073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.1V ~ 3.6V | 14 b | Sleep Mode | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 6-TDFN Exposed Pad | 6-DFN (3x3) | ||
601 In Stock | 1 : ¥15.19000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 10V | 6.25mV/°C | - | ±3°C (±4°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |