DTP-UART-H08

DigiKey Part Number
4369-DTP-UART-H08-ND
Manufacturer
Manufacturer Product Number
DTP-UART-H08
Description
DIGITAL IR SENSOR -40~380 FOV7.1
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Temperature Sensor Infrared (IR) -40°C ~ 380°C 0.1°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diwell Electronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Infrared (IR)
Sensing Temperature - Local
-40°C ~ 380°C
Sensing Temperature - Remote
-
Output Type
UART
Voltage - Supply
3.2V ~ 3.6V
Resolution
0.1°C
Features
-
Accuracy - Highest (Lowest)
±2°C
Test Condition
25°C
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥424.55000¥424.55
5¥358.02000¥1,790.10
10¥332.72900¥3,327.29
25¥302.02120¥7,550.53
50¥280.70500¥14,035.25
100¥260.90060¥26,090.06
Manufacturers Standard Package