Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,481 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.98016 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 25 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
1,552 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥2.51528 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 249 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
1,466 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥2.51528 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 2.5 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
4,087 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥1.80205 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 150 µF | ±20% | 10 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
64 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 249 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥2.08028 Bulk | Bulk | Active | Polymer | 390 µF | ±20% | 2.5 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 125°C | - | General Purpose | - | 350 mA @ 120 Hz | 3.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥2.13205 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 10 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥2.21870 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 2.5 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥2.21870 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 249 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥2.22888 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 390 µF | ±20% | 2.5 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 125°C | - | General Purpose | - | 350 mA @ 120 Hz | 3.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥2.33971 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 249 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥2.60205 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥2.72483 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 2.5 V | 13mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥2.91175 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.02687 Bulk | Bulk | Active | Polymer | 33 µF | ±20% | 25 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.08061 Bulk | Bulk | Active | Polymer | 56 µF | ±20% | 25 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 125°C | - | General Purpose | - | 280 mA @ 120 Hz | 2.8 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥3.19472 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 56 µF | ±20% | 25 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 125°C | - | General Purpose | - | 280 mA @ 120 Hz | 2.8 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can |