A768MS108M1CLAS015

DigiKey Part Number
399-A768MS108M1CLAS015CT-ND - Cut Tape (CT)
399-A768MS108M1CLAS015TR-ND
Manufacturer
Manufacturer Product Number
A768MS108M1CLAS015
Description
CAP ALUM POLY 330UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS108M1CLAS015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥5.64000¥56.40
50¥4.93220¥246.61
100¥4.01860¥401.86
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.83590¥1,534.36
800¥3.01391¥2,411.13
1,200¥2.83133¥3,397.60
2,000¥2.64864¥5,297.28
4,000¥2.51164¥10,046.56
10,000¥2.42030¥24,203.00
20,000¥2.38011¥47,602.20
Manufacturers Standard Package