35SVPT120M

DigiKey Part Number
10-35SVPT120MTR-ND - Tape & Reel (TR)
10-35SVPT120MCT-ND - Cut Tape (CT)
10-35SVPT120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVPT120M
Description
CAP ALUM POLY 120UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SVPT120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
4.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.70000¥25.70
10¥19.75300¥197.53
50¥18.14360¥907.18
100¥15.04360¥1,504.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥13.60755¥5,443.02
800¥11.33959¥9,071.67
1,200¥10.58367¥12,700.40
2,000¥10.20565¥20,411.30
4,000¥9.82767¥39,310.68
Manufacturers Standard Package