RFS1A100MCN1GB

DigiKey Part Number
493-3682-2-ND - Tape & Reel (TR)
493-3682-1-ND - Cut Tape (CT)
493-3682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFS1A100MCN1GB
Description
CAP ALUM POLY 10UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RFS1A100MCN1GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
220mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥4.81900¥48.19
50¥3.60740¥180.37
100¥3.23060¥323.06
500¥2.58872¥1,294.36
1,000¥2.38840¥2,388.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.22244¥4,444.88
4,000¥2.08507¥8,340.28
6,000¥2.01592¥12,095.52
10,000¥1.93898¥19,389.80
14,000¥1.89384¥26,513.76
20,000¥1.85027¥37,005.40
Manufacturers Standard Package