Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,396 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.08542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 35 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 58.75 mA @ 120 Hz | 1.175 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
716 In Stock | 1 : ¥32.18000 Cut Tape (CT) 400 : ¥14.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 100 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
177 In Stock | 1 : ¥41.30000 Cut Tape (CT) 400 : ¥24.32565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 100 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,050 In Stock | 1 : ¥8.46000 Cut Tape (CT) 900 : ¥3.56087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 22 µF | ±20% | 63 V | 80mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | - | 225 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.323" (8.20mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,931 In Stock | 1 : ¥14.94000 Cut Tape (CT) 1,000 : ¥5.90958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 35 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 48 mA @ 120 Hz | 960 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
680 In Stock | 1 : ¥25.29000 Cut Tape (CT) 400 : ¥13.37173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 100 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
575 In Stock | 1 : ¥31.69000 Cut Tape (CT) 500 : ¥15.56578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 22 µF | ±20% | 100 V | 45mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 150 mA @ 100 Hz | 1.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 100 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 150 mA @ 120 Hz | 3 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |