Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,832 In Stock | 1 : ¥24.96000 Cut Tape (CT) 400 : ¥13.20115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 15 µF | ±20% | 100 V | 40mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 117.5 mA @ 120 Hz | 2.35 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,638 In Stock | 1 : ¥27.42000 Cut Tape (CT) 400 : ¥14.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 63 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 164 mA @ 120 Hz | 3.28 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
647 In Stock | 1 : ¥27.42000 Cut Tape (CT) 400 : ¥14.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 80 V | 28mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
8,694 In Stock | 1 : ¥15.19000 Cut Tape (CT) 500 : ¥7.85678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 15 µF | ±20% | 100 V | 60mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,316 In Stock | 1 : ¥27.42000 Cut Tape (CT) 400 : ¥14.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 100 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,076 In Stock | 1 : ¥28.65000 Cut Tape (CT) 400 : ¥15.17378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 63 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 51.5 mA @ 120 Hz | 1.03 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,524 In Stock | 1 : ¥28.65000 Cut Tape (CT) 400 : ¥15.17378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 100 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
208 In Stock | 1 : ¥28.65000 Cut Tape (CT) 400 : ¥15.17378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 80 V | 28mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 49 mA @ 120 Hz | 980 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,846 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥6.31227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 63 V | 60mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 17 mA @ 120 Hz | 340 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
136 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥6.31227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 12 µF | ±20% | 80 V | 60mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 17 mA @ 120 Hz | 340 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
735 In Stock | 1 : ¥22.25000 Cut Tape (CT) 500 : ¥10.47752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 63 V | 50mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 34.5 mA @ 120 Hz | 690 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
206 In Stock | 1 : ¥22.25000 Cut Tape (CT) 500 : ¥10.47752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 80 V | 55mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 33 mA @ 120 Hz | 660 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,114 In Stock | 1 : ¥25.29000 Cut Tape (CT) 400 : ¥13.38998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 63 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 147.5 mA @ 120 Hz | 2.95 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
873 In Stock | 1 : ¥25.29000 Cut Tape (CT) 400 : ¥13.38998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 80 V | 35mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
448 In Stock | 1 : ¥26.11000 Cut Tape (CT) 400 : ¥13.80398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 80 V | 35mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 39 mA @ 120 Hz | 780 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
680 In Stock | 1 : ¥25.29000 Cut Tape (CT) 400 : ¥13.37173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 100 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
310 In Stock | 1 : ¥33.66000 Cut Tape (CT) 400 : ¥17.35593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 72 V | 28mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 49 mA @ 120 Hz | 980 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.496" (12.60mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
67 In Stock | 1 : ¥24.96000 Cut Tape (CT) 400 : ¥13.20115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 63 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 147.5 mA @ 120 Hz | 2.95 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥15.19000 Cut Tape (CT) 1,000 : ¥6.23888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 6.8 µF | ±20% | 100 V | 60mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
10 In Stock | 1 : ¥26.11000 Cut Tape (CT) 400 : ¥13.80398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 63 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 46.5 mA @ 120 Hz | 930 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥25.29000 Cut Tape (CT) 400 : ¥13.38998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 100 V | 40mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 117.5 mA @ 120 Hz | 2.35 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |