GYB1J220MCW1GS | |
---|---|
DigiKey Part Number | GYB1J220MCW1TR-ND - Tape & Reel (TR) GYB1J220MCW1CT-ND - Cut Tape (CT) GYB1J220MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J220MCW1GS |
Description | CAP ALUM HYB 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.34600 | ¥63.46 |
50 | ¥5.78620 | ¥289.31 |
100 | ¥4.74030 | ¥474.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.56087 | ¥3,204.78 |
1,800 | ¥3.33833 | ¥6,008.99 |
2,700 | ¥3.11577 | ¥8,412.58 |
4,500 | ¥3.00450 | ¥13,520.25 |
9,000 | ¥2.89321 | ¥26,038.89 |
22,500 | ¥2.83757 | ¥63,845.32 |