B39921B9972P810 | |
---|---|
DigiKey Part Number | 1752-B39921B9972P810TR-ND - Tape & Reel (TR) 1752-B39921B9972P810CT-ND - Cut Tape (CT) 1752-B39921B9972P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B9972P810 |
Description | SUB-1-GHZ SAW DIPLEXER, FC=915 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 866.5MHz / 915MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 866.5MHz / 915MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | - | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥7.84000 | ¥78.40 |
25 | ¥7.66480 | ¥191.62 |
50 | ¥7.48740 | ¥374.37 |
100 | ¥6.77470 | ¥677.47 |
250 | ¥6.59608 | ¥1,649.02 |
500 | ¥5.70482 | ¥2,852.41 |
1,000 | ¥5.34828 | ¥5,348.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.32041 | ¥21,602.05 |