HHXJ250ARA820MF61G | |
---|---|
DigiKey Part Number | 565-HHXJ250ARA820MF61GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA820MF61GCT-ND - Cut Tape (CT) 565-HHXJ250ARA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA820MF61G |
Description | CAP ALUM POLY 6.8UF 20% 25V TH |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.69400 | ¥36.94 |
50 | ¥3.11140 | ¥155.57 |
100 | ¥2.53350 | ¥253.35 |
500 | ¥2.11100 | ¥1,055.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.77769 | ¥1,777.69 |
2,000 | ¥1.66662 | ¥3,333.24 |
5,000 | ¥1.55551 | ¥7,777.55 |
10,000 | ¥1.49995 | ¥14,999.50 |
25,000 | ¥1.44440 | ¥36,110.00 |
50,000 | ¥1.41662 | ¥70,831.00 |