GYE1E820MCQ1GS | |
---|---|
DigiKey Part Number | 493-GYE1E820TR-ND - Tape & Reel (TR) 493-GYE1E820CT-ND - Cut Tape (CT) 493-GYE1E820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E820MCQ1GS |
Description | CAP ALUM HYB 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.82900 | ¥58.29 |
50 | ¥5.09500 | ¥254.75 |
100 | ¥4.15170 | ¥415.17 |
500 | ¥3.39688 | ¥1,698.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.92507 | ¥2,925.07 |
2,000 | ¥2.73637 | ¥5,472.74 |
5,000 | ¥2.59484 | ¥12,974.20 |
10,000 | ¥2.50048 | ¥25,004.80 |
25,000 | ¥2.40612 | ¥60,153.00 |