Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,212 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.81380 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 25 V | 70mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 37.5 mA @ 120 Hz | 750 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
35,397 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 25 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
4,725 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 25 V | 70mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 37.5 mA @ 120 Hz | 750 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
881 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Polymer | 2200 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 350 mA @ 120 Hz | 7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
492 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.71018 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1200 µF | ±20% | 10 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 620 mA @ 120 Hz | 6.2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
764 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥3.72643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 10 µF | ±20% | 35 V | 100mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | 90 mA @ 100 Hz | 900 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,883 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥2.44554 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 25 V | 63mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
996 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 25 V | 63mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥8.05000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 50 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 215 mA @ 120 Hz | 4.3 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can |