RNS1E100MDS1 | |
---|---|
DigiKey Part Number | 493-14240-ND |
Manufacturer | |
Manufacturer Product Number | RNS1E100MDS1 |
Description | CAP ALUM POLY 10UF 20% 25V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 63mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1E100MDS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 63mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.20500 | ¥52.05 |
50 | ¥4.55320 | ¥227.66 |
100 | ¥3.71080 | ¥371.08 |
500 | ¥3.03582 | ¥1,517.91 |
1,000 | ¥2.61417 | ¥2,614.17 |
4,000 | ¥2.31905 | ¥9,276.20 |
8,000 | ¥2.23471 | ¥17,877.68 |