RL81C221MDN1KX

DigiKey Part Number
493-4026-1-ND - Cut Tape (CT)
493-4026-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL81C221MDN1KX
Description
CAP ALUM POLY 220UF 20% 16V T/H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL81C221MDN1KX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥5.64000¥56.40
50¥4.92900¥246.45
100¥4.01690¥401.69
500¥3.28644¥1,643.22
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.82998¥2,829.98
2,000¥2.64745¥5,294.90
5,000¥2.51048¥12,552.40
10,000¥2.41920¥24,192.00
25,000¥2.32791¥58,197.75
Manufacturers Standard Package