RL81C221MDN1PX | |
---|---|
DigiKey Part Number | 493-17377-1-ND - Cut Tape (CT) 493-17377-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81C221MDN1PX |
Description | CAP ALUM POLY 220UF 20% 16V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C221MDN1PX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.64000 | ¥56.40 |
50 | ¥4.92900 | ¥246.45 |
100 | ¥4.01690 | ¥401.69 |
500 | ¥3.28644 | ¥1,643.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.82998 | ¥2,829.98 |
2,000 | ¥2.64745 | ¥5,294.90 |
5,000 | ¥2.51048 | ¥12,552.40 |
10,000 | ¥2.41920 | ¥24,192.00 |
25,000 | ¥2.32791 | ¥58,197.75 |