Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
807 In Stock | 1 : ¥10.84000 Cut Tape (CT) 1,000 : ¥4.26311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 22mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 52 mA @ 120 Hz | 1.04 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥9.11000 Cut Tape (CT) 1,000 : ¥3.59458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.09338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 128.5 mA @ 120 Hz | 2.57 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |