A765KN337M1CLAE016 | |
---|---|
DigiKey Part Number | 399-16507-2-ND - Tape & Reel (TR) 399-16507-1-ND - Cut Tape (CT) 399-16507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN337M1CLAE016 |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN337M1CLAE016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 194.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.89 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.87800 | ¥58.78 |
50 | ¥5.14100 | ¥257.05 |
100 | ¥4.18860 | ¥418.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.42694 | ¥1,713.47 |
1,000 | ¥2.95093 | ¥2,950.93 |
2,500 | ¥2.76053 | ¥6,901.33 |
5,000 | ¥2.61775 | ¥13,088.75 |
12,500 | ¥2.48068 | ¥31,008.50 |
25,000 | ¥2.42737 | ¥60,684.25 |