Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,896 In Stock | 1 : ¥12.97000 Cut Tape (CT) 500 : ¥5.80462 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 236 mA @ 120 Hz | 4.72 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
193 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 4 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can |