Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,353 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,500 : ¥2.84880 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
57,810 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,500 : ¥3.20149 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
2,398 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
3,200 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.36131 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 2.5 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
7,842 In Stock | 1 : ¥8.95000 Cut Tape (CT) 1,500 : ¥2.84880 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 234 mA @ 120 Hz | 4.68 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,098 In Stock | 1 : ¥8.95000 Cut Tape (CT) 1,500 : ¥3.52113 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
886 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 234 mA @ 120 Hz | 4.68 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
8,448 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
5,536 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.84202 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,100 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 207.5 mA @ 120 Hz | 4.15 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
2,134 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,978 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 6.3 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 278 mA @ 120 Hz | 5.56 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
978 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 6.3 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 176.5 mA @ 120 Hz | 3.53 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
2,422 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.97811 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 4 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
4,050 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥3.23778 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 16 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 218 mA @ 120 Hz | 4.36 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
603 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.96123 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 6.3 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 149 mA @ 120 Hz | 2.98 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | - | Through Hole | Radial, Can | |||
3,117 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥3.68095 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 2.5 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,015 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥3.68095 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,163 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥4.00187 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 16 V | 11mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
252 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 16 V | 11mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
118 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 16 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 218 mA @ 120 Hz | 4.36 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
384 In Stock | 1 : ¥12.73000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 6.3 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 149 mA @ 120 Hz | 2.98 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | - | Through Hole | Radial, Can | |||
2,784 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,500 : ¥5.05007 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 4 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
235 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 2.5 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 195 mA @ 120 Hz | 3.9 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,146 In Stock | 1 : ¥18.06000 Cut Tape (CT) 500 : ¥8.48860 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1500 µF | ±20% | 6.3 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 278 mA @ 120 Hz | 5.56 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |