A768EB127M1DLAS034 | |
---|---|
DigiKey Part Number | 399-A768EB127M1DLAS034TR-ND - Tape & Reel (TR) 399-A768EB127M1DLAS034CT-ND - Cut Tape (CT) 399-A768EB127M1DLAS034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB127M1DLAS034 |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB127M1DLAS034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 34mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.60300 | ¥26.03 |
50 | ¥2.06880 | ¥103.44 |
100 | ¥1.70850 | ¥170.85 |
500 | ¥1.33492 | ¥667.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.13476 | ¥1,134.76 |
2,000 | ¥1.06802 | ¥2,136.04 |
5,000 | ¥1.00125 | ¥5,006.25 |
10,000 | ¥0.93450 | ¥9,345.00 |
25,000 | ¥0.90112 | ¥22,528.00 |
50,000 | ¥0.86775 | ¥43,387.50 |