PCS1C121MCL1GS | |
---|---|
DigiKey Part Number | 493-3984-2-ND - Tape & Reel (TR) 493-3984-1-ND - Cut Tape (CT) 493-3984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1C121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1C121MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥8.80100 | ¥88.01 |
50 | ¥6.75180 | ¥337.59 |
100 | ¥6.11380 | ¥611.38 |
500 | ¥5.02490 | ¥2,512.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.68460 | ¥4,684.60 |
2,000 | ¥4.40284 | ¥8,805.68 |
3,000 | ¥4.26105 | ¥12,783.15 |
5,000 | ¥4.10324 | ¥20,516.20 |
7,000 | ¥4.01067 | ¥28,074.69 |
10,000 | ¥3.92132 | ¥39,213.20 |