SMF11VTR | |
---|---|
DigiKey Part Number | 846-SMF11VTR-ND - Tape & Reel (TR) 846-SMF11VCT-ND - Cut Tape (CT) 846-SMF11VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF11VTR |
Description | TVS DIODE 11VWM 18.2VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.61160 | ¥161.16 |
500 | ¥1.49254 | ¥746.27 |
1,000 | ¥1.01490 | ¥1,014.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73888 | ¥2,216.64 |