RFS1A100MCN1GB | |
---|---|
DigiKey Part Number | 493-3682-2-ND - Tape & Reel (TR) 493-3682-1-ND - Cut Tape (CT) 493-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS1A100MCN1GB |
Description | CAP ALUM POLY 10UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS1A100MCN1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥4.81900 | ¥48.19 |
50 | ¥3.60740 | ¥180.37 |
100 | ¥3.23060 | ¥323.06 |
500 | ¥2.58872 | ¥1,294.36 |
1,000 | ¥2.38840 | ¥2,388.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.22244 | ¥4,444.88 |
4,000 | ¥2.08507 | ¥8,340.28 |
6,000 | ¥2.01592 | ¥12,095.52 |
10,000 | ¥1.93898 | ¥19,389.80 |
14,000 | ¥1.89384 | ¥26,513.76 |
20,000 | ¥1.85027 | ¥37,005.40 |