GYA1J330MCQ1GS

DigiKey Part Number
493-16373-2-ND - Tape & Reel (TR)
493-16373-1-ND - Cut Tape (CT)
493-16373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1J330MCQ1GS
Description
CAP ALUM HYB 33UF 20% 63V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
GYA1J330MCQ1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥6.91300¥69.13
50¥5.25600¥262.80
100¥4.73870¥473.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.85582¥1,927.91
1,000¥3.58005¥3,580.05
1,500¥3.44127¥5,161.90
2,500¥3.28691¥8,217.28
3,500¥3.19633¥11,187.16
5,000¥3.10895¥15,544.75
12,500¥2.91970¥36,496.25
25,000¥2.80474¥70,118.50
Manufacturers Standard Package