Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,528 In Stock | 1 : ¥27.42000 Cut Tape (CT) 400 : ¥14.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 63 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 164 mA @ 120 Hz | 3.28 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
167 In Stock | 1 : ¥27.42000 Cut Tape (CT) 400 : ¥14.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 80 V | 28mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,388 In Stock | 1 : ¥39.24000 Cut Tape (CT) 600 : ¥23.10253 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 47 µF | ±20% | 100 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,709 In Stock | 1 : ¥27.58000 Cut Tape (CT) 400 : ¥14.22493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 100 V | 38mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 112.5 mA @ 120 Hz | 2.25 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.508" (12.90mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,505 In Stock | 1 : ¥28.65000 Cut Tape (CT) 400 : ¥15.17378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 100 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
680 In Stock | 1 : ¥25.29000 Cut Tape (CT) 400 : ¥13.37173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 100 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |