PCH1V271MCL1GS

DigiKey Part Number
PCH1V271MCL1GTR-ND - Tape & Reel (TR)
493-PCH1V271MCL1GSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCH1V271MCL1GS
Description
CAPACITOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.23000¥29.23
10¥22.43700¥224.37
50¥20.27160¥1,013.58
100¥17.44340¥1,744.34
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥13.67162¥6,835.81
1,000¥12.72881¥12,728.81
2,500¥12.25734¥30,643.35
5,000¥12.02162¥60,108.10
Manufacturers Standard Package