CMSZDA5V1 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSZDA5V1TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZDA5V1TRPBFREECT-ND - Cut Tape (CT) 1514-CMSZDA5V1TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZDA5V1 TR PBFREE |
Description | DIODE ZENER 5.1V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 275 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.01790 | ¥301.79 |
500 | ¥2.35654 | ¥1,178.27 |
1,000 | ¥1.91543 | ¥1,915.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71229 | ¥5,136.87 |
6,000 | ¥1.62521 | ¥9,751.26 |
9,000 | ¥1.50913 | ¥13,582.17 |
30,000 | ¥1.47430 | ¥44,229.00 |