Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,700 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | 100 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 70 mA @ 120 Hz | 175 mA @ 100 kHz | 500 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,660 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | 47 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 70 mA @ 120 Hz | 175 mA @ 100 kHz | 500 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,731 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | 220 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 145 mA @ 120 Hz | 290 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,299 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | 220 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 200 mA @ 120 Hz | 400 mA @ 100 kHz | 180 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
2,214 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 70 mA @ 120 Hz | 175 mA @ 100 kHz | 500 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
4,634 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 194 mA @ 120 Hz | 485 mA @ 100 kHz | 220 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
9,860 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 277.5 mA @ 120 Hz | 555 mA @ 100 kHz | 120 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
3,368 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 160 mA @ 120 Hz | 400 mA @ 100 kHz | 180 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
2,706 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 116 mA @ 120 Hz | 290 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
13,244 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 610 mA @ 120 Hz | 1.22 A @ 100 kHz | 52 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,454 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 22 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 96 mA @ 120 Hz | 240 mA @ 100 kHz | 1 Ohms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
17,679 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 525 mA @ 120 Hz | 1.05 A @ 100 kHz | 68 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,001 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 220 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 525 mA @ 120 Hz | 1.05 A @ 100 kHz | 130 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
2,461 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 380 mA @ 120 Hz | 760 mA @ 100 kHz | 90 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
3,639 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 525 mA @ 120 Hz | 1.05 A @ 100 kHz | 68 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
4,598 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 100 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 216 mA @ 120 Hz | 540 mA @ 100 kHz | 255 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
6,909 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | 330 µF | ±20% | 63 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 645 mA @ 120 Hz | 1.29 A @ 100 kHz | 85 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
24,150 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.722 A @ 120 Hz | 2.87 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
2,200 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.374 A @ 120 Hz | 2.29 A @ 100 kHz | 55 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
387 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.344 A @ 120 Hz | 2.24 A @ 100 kHz | 34 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,299 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | 10000 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.23 A @ 120 Hz | 3.8 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
1,505 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 56 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 116 mA @ 120 Hz | 290 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
4,858 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 62 mA @ 120 Hz | 155 mA @ 100 kHz | 900 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,900 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 120 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 254 mA @ 120 Hz | 635 mA @ 100 kHz | 160 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
1,346 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | 330 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 277.5 mA @ 120 Hz | 555 mA @ 100 kHz | 120 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can |