Aluminum Electrolytic Capacitors

Results: 48
Capacitance
180 µF300 µF390 µF430 µF560 µF680 µF820 µF910 µF1200 µF1300 µF1500 µF1600 µF
Voltage - Rated
16 V25 V35 V50 V
ESR (Equivalent Series Resistance)
24mOhm @ 100kHz25mOhm @ 100kHz29mOhm @ 100kHz30mOhm @ 100kHz31mOhm @ 100kHz37mOhm @ 100kHz38mOhm @ 100kHz50mOhm @ 100kHz65mOhm @ 100kHz100mOhm @ 100kHz140mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ Low Frequency
448 mA @ 120 Hz560 mA @ 120 Hz672 mA @ 120 Hz785 mA @ 120 Hz942 mA @ 120 Hz970 mA @ 120 Hz1.164 A @ 120 Hz1.29 A @ 120 Hz1.518 A @ 120 Hz1.6125 A @ 120 Hz1.62 A @ 120 Hz1.692 A @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 100 kHz1.57 A @ 100 kHz1.94 A @ 100 kHz2.15 A @ 100 kHz2.53 A @ 100 kHz2.7 A @ 100 kHz2.82 A @ 100 kHz3.12 A @ 100 kHz3.24 A @ 100 kHz3.35 A @ 100 kHz3.58 A @ 100 kHz3.71 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.551" (14.00mm)0.689" (17.50mm)0.846" (21.50mm)1.043" (26.50mm)1.240" (31.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EKYC350ELL391MJC5S
EKYC350ELL391MJC5S
CAP ALUM 390UF 20% 35V RADIAL TH
Chemi-Con
3,032
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
390 µF
±20%
35 V
140mOhm @ 100kHz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
560 mA @ 120 Hz
1.12 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
EKYC160ELL202MJ20S
EKYC160ELL202MJ20S
CAP ALUM 2000UF 20% 16V RADIAL
Chemi-Con
2,168
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
2000 µF
±20%
16 V
65mOhm @ 100kHz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.164 A @ 120 Hz
1.94 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKYC500ELL301MJ16S
EKYC500ELL301MJ16S
CAP ALUM 300UF 20% 50V RADIAL TH
Chemi-Con
2,843
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
300 µF
±20%
50 V
100mOhm @ 100kHz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
785 mA @ 120 Hz
1.57 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
EKYC500ELL681MK20S
EKYC500ELL681MK20S
CAP ALUM 680UF 20% 50V RADIAL TH
Chemi-Con
8,380
In Stock
1 : ¥4.93000
Bulk
Bulk
Active
680 µF
±20%
50 V
50mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.29 A @ 120 Hz
2.15 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKYC500ELL181MJC5S
EKYC500ELL181MJC5S
CAP ALUM 180UF 20% 50V RADIAL TH
Chemi-Con
2,009
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
180 µF
±20%
50 V
140mOhm @ 100kHz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
448 mA @ 120 Hz
1.12 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
EKYC350ELL242MK30S
EKYC350ELL242MK30S
CAP ALUM 2400UF 20% 35V RADIAL
Chemi-Con
1,919
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
2400 µF
±20%
35 V
29mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.34 A @ 120 Hz
3.12 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKYC160ELL332MK20S
EKYC250ELL392MK30S
CAP ALUM 3900UF 20% 25V RADIAL
Chemi-Con
1,056
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
3900 µF
±20%
25 V
29mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.34 A @ 120 Hz
3.12 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKYC350ELL302MM20S
EKYC350ELL302MM20S
CAP ALUM 3000UF 20% 35V RADIAL
Chemi-Con
839
In Stock
1 : ¥9.11000
Bulk
Bulk
Active
3000 µF
±20%
35 V
37mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.025 A @ 120 Hz
2.7 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKYC350ELL222ML20S
EKYC350ELL222ML20S
CAP ALUM 2200UF 20% 35V RADIAL
Chemi-Con
1,556
In Stock
1 : ¥10.02000
Bulk
Bulk
Active
2200 µF
±20%
35 V
38mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.8975 A @ 120 Hz
2.53 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKYC160ELL332MK20S
EKYC350ELL182MK25S
CAP ALUM 1800UF 20% 35V RADIAL
Chemi-Con
1,286
In Stock
1 : ¥10.34000
Bulk
Bulk
Active
1800 µF
±20%
35 V
37mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.692 A @ 120 Hz
2.82 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKYC160ELL332MK20S
EKYC160ELL332MK20S
CAP ALUM 3300UF 20% 16V RADIAL
Chemi-Con
1,401
In Stock
1 : ¥10.84000
Bulk
Bulk
Active
3300 µF
±20%
16 V
50mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.6125 A @ 120 Hz
2.15 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKYC160ELL332MK20S
EKYC350ELL332ML25S
CAP ALUM 3300UF 20% 35V RADIAL
Chemi-Con
1,269
In Stock
1 : ¥12.81000
Bulk
Bulk
Active
3300 µF
±20%
35 V
31mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.43 A @ 120 Hz
3.24 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKYC160ELL103MM25S
EKYC160ELL103MM25S
CAP ALUM 10000UF 20% 16V RADIAL
Chemi-Con
1,405
In Stock
1 : ¥15.43000
Bulk
Bulk
Active
10000 µF
±20%
16 V
30mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.8475 A @ 120 Hz
3.35 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKYC350ELL512MM30S
EKYC350ELL512MM30S
CAP ALUM 5100UF 20% 35V RADIAL
Chemi-Con
701
In Stock
1 : ¥16.17000
Bulk
Bulk
Active
5100 µF
±20%
35 V
24mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
3.1535 A @ 120 Hz
3.71 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKYC250ELL822MM30S
EKYC250ELL822MM30S
CAP ALUM 8200UF 20% 25V RADIAL
Chemi-Con
1,651
In Stock
1 : ¥16.34000
Bulk
Bulk
Active
8200 µF
±20%
25 V
24mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
3.1535 A @ 120 Hz
3.71 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKYC500ELL202ML30S
EKYC500ELL202ML30S
CAP ALUM 2000UF 20% 50V RADIAL
Chemi-Con
204
In Stock
1 : ¥20.20000
Bulk
Bulk
Active
2000 µF
±20%
50 V
25mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.148 A @ 120 Hz
3.58 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKYC350ELL432MM25S
EKYC350ELL432MM25S
CAP ALUM 4300UF 20% 35V RADIAL
Chemi-Con
362
In Stock
1 : ¥22.49000
Bulk
Bulk
Active
4300 µF
±20%
35 V
30mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.5125 A @ 120 Hz
3.35 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKYC160ELL332MK20S
EKYC350ELL821MJ20S
CAP ALUM 820UF 20% 35V RADIAL TH
Chemi-Con
2,050
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
820 µF
±20%
35 V
65mOhm @ 100kHz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.164 A @ 120 Hz
1.94 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKYC250ELL821MJ16S
EKYC250ELL821MJ16S
CAP ALUM 820UF 20% 25V RADIAL TH
Chemi-Con
1,868
In Stock
1 : ¥4.68000
Bulk
Bulk
Active
820 µF
±20%
25 V
100mOhm @ 100kHz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
942 mA @ 120 Hz
1.57 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
EKYC250ELL132MJ20S
EKYC250ELL132MJ20S
CAP ALUM 1300UF 20% 25V RADIAL
Chemi-Con
1,403
In Stock
1 : ¥5.34000
Bulk
Bulk
Active
1300 µF
±20%
25 V
65mOhm @ 100kHz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.164 A @ 120 Hz
1.94 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKYC160ELL562MK30S
EKYC160ELL562MK30S
CAP ALUM 5600UF 20% 16V RADIAL
Chemi-Con
1,944
In Stock
1 : ¥8.21000
Bulk
Bulk
Active
5600 µF
±20%
16 V
29mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.652 A @ 120 Hz
3.12 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKYC250ELL512ML25S
EKYC250ELL512ML25S
CAP ALUM 5100UF 20% 25V RADIAL
Chemi-Con
576
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
5100 µF
±20%
25 V
31mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.754 A @ 120 Hz
3.24 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKYC160ELL332MK20S
EKYC250ELL622ML30S
CAP ALUM 6200UF 20% 25V RADIAL
Chemi-Con
3,627
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
6200 µF
±20%
25 V
25mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
3.043 A @ 120 Hz
3.58 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKYC250ELL622MM25S
EKYC250ELL622MM25S
CAP ALUM 6200UF 20% 25V RADIAL
Chemi-Con
1,070
In Stock
1 : ¥11.17000
Bulk
Bulk
Active
6200 µF
±20%
25 V
30mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.8475 A @ 120 Hz
3.35 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKYC250ELL302MK25S
EKYC250ELL302MK25S
CAP ALUM 3000UF 20% 25V RADIAL
Chemi-Con
996
In Stock
1 : ¥11.74000
Bulk
Bulk
Active
3000 µF
±20%
25 V
37mOhm @ 100kHz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.115 A @ 120 Hz
2.82 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
Showing
of 48

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.