Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥601.12000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
8 In Stock 5 Factory | 1 : ¥614.67000 Bulk | Bulk | Active | 378 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
4 In Stock 45 Factory | 1 : ¥524.20000 Bulk | Bulk | Active | 216 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.435" (112.65mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
6 In Stock | 1 : ¥576.74000 Bulk | Bulk | Active | 189 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 25 : ¥729.51680 Bulk | Bulk | Active | 460 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 25 : ¥452.53760 Bulk | Bulk | Active | 161 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 25 : ¥461.45360 Bulk | Bulk | Active | 124 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals |