37000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 10 Factory | 1 : ¥971.14000 Bulk | Bulk | Active | 37000 µF | -10%, +75% | 75 V | 10mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19.7 A @ 120 Hz | 25.61 A @ 10 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥856.82450 Bulk | Bulk | Active | 37000 µF | - | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 8.687" (220.65mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥108.37600 Bulk | Bulk | Active | 37 mF | -10%, +75% | 15 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.110" (79.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 49 : ¥180.19020 Bulk | Bulk | Active | 37 mF | ±20% | 75 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 49 : ¥201.58245 Bulk | Bulk | Active | 37 mF | -10%, +30% | 75 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 49 : ¥210.95184 Bulk | Bulk | Active | 37 mF | -10%, +30% | 75 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 4.606" (117.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 49 : ¥211.06061 Bulk | Bulk | Active | 37 mF | -10%, +30% | 75 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 4.606" (117.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥240.10800 Bulk | Bulk | Active | 37 mF | -10%, +50% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.606" (117.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥421.19580 Bulk | Bulk | Active | 37000 µF | -10%, +75% | 50 V | 12mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.8 A @ 120 Hz | 15.34 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 30 : ¥493.55433 Bulk | Bulk | Active | 37000 µF | -10%, +50% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.687" (119.05mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥518.68300 Bulk | Bulk | Active | 37000 µF | -10%, +75% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.187" (131.75mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥745.29190 Bulk | Bulk | Active | 37000 µF | -10%, +75% | 75 V | 11mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.4 A @ 120 Hz | 21.32 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥932.49400 Bulk | Bulk | Active | 37000 µF | -10%, +75% | 50 V | 5.1mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 A @ 120 Hz | 34.5 A @ 10 kHz | - | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 10 : ¥1,928.66400 Bulk | Bulk | Active | 37000 µF | -10%, +75% | 40 V | 17mOhm @ 120Hz | - | -55°C ~ 105°C | Polar | - | General Purpose | 14.84 A @ 120 Hz | - | 0.750" (19.05mm) | 1.750" Dia (44.45mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 37000 µF | -10%, +75% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 37000 µF | -10%, +75% | 75 V | - | 1000 Hrs @ 85°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 1.252" (31.80mm) | 3.079" Dia (78.20mm) | 5.752" (146.10mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 37000 µF | -10%, +75% | 75 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.252" (31.80mm) | 3.079" Dia (78.20mm) | 5.752" (146.10mm) | - | Chassis Mount | Radial, Can - Screw Terminals |