15000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,543 In Stock 2,600 Factory | 1 : ¥31.53000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | 36mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.6 A @ 120 Hz | 6.4 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,107 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | 15000 µF | ±20% | 50 V | 31mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.56 A @ 120 Hz | 8.2 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,185 In Stock | 1 : ¥57.80000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | 36mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.6 A @ 120 Hz | 6.4 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,162 In Stock | 1 : ¥73.48000 Bulk | Bulk | Active | 15000 µF | ±20% | 63 V | 24mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,057 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | 15000 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | - | 1.378" Dia (35.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,920 In Stock | 1 : ¥121.92000 Bulk | Bulk | Active | 15000 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.07 A @ 120 Hz | 11.58 A @ 20 kHz | - | - | 1.969" Dia (50.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead | |||
586 In Stock | 1 : ¥237.18000 Bulk | Bulk | Active | 15000 µF | ±20% | 100 V | 10mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 A @ 100 Hz | - | 10 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
77 In Stock | 1 : ¥1,794.99000 Bulk | Bulk | Active | 15000 µF | ±20% | 450 V | 6.7mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 35.7 A @ 100 Hz | - | 11 mOhms | 1.248" (31.70mm) | 3.543" Dia (90.00mm) | 7.795" (198.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
2,702 In Stock | 1 : ¥22.08000 Bulk | Bulk | Active | 15000 µF | ±20% | 25 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.1 A @ 120 Hz | 5.13 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,455 In Stock | 1 : ¥22.99000 Bulk | Bulk | Not For New Designs | 15000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.08 A @ 120 Hz | 4.692 A @ 10 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
293 In Stock | 1 : ¥24.38000 Bulk | Bulk | Active | 15000 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.94 A @ 120 Hz | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,230 In Stock 2,300 Factory | 1 : ¥24.79000 Bulk | Bulk | Active | 15000 µF | ±20% | 16 V | 44mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.64 A @ 120 Hz | 4.55 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,859 In Stock | 1 : ¥28.16000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.72 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
359 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.19 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
152 In Stock | 1 : ¥33.17000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.69 A @ 120 Hz | 4.2435 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
233 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.8 A @ 120 Hz | 5.52 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
267 In Stock 1,950 Factory | 1 : ¥35.63000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | 35mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.8 A @ 120 Hz | 6 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
167 In Stock | 1 : ¥46.55000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.2 A @ 120 Hz | 3.68 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
103 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.2 A @ 120 Hz | 3.68 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
148 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | 15000 µF | ±20% | 40 V | 48.33mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.41 A @ 100 Hz | 8.34 A @ 10 kHz | 40 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
243 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | 15000 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.77 A @ 120 Hz | 5.4855 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
426 In Stock | 1 : ¥61.74000 Bulk | Bulk | Active | 15000 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 4.37 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
123 In Stock | 1 : ¥62.07000 Bulk | Bulk | Active | 15000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.24 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
657 In Stock | 1 : ¥66.91000 Bulk | Bulk | Active | 15000 µF | ±20% | 16 V | 53.1mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.31 A @ 120 Hz | 4.2368 A @ 50 kHz | - | - | 0.866" Dia x 2.010" L (22.00mm x 51.00mm) | - | - | Through Hole | Axial, Can | |||
447 In Stock | 1 : ¥87.93000 Bulk | Bulk | Active | 15000 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead |