14000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥296.95000 Bulk | Bulk | Active | 14000 µF | ±20% | 35 V | 35mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
12 In Stock | 1 : ¥347.60000 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.875" (22.23mm) | 2.000" Dia (50.80mm) | 3.187" (80.95mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
17 In Stock | 1 : ¥1,037.64000 Bulk | Bulk | Active | 14000 µF | ±20% | 35 V | 35mOhm @ 120Hz | 2000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 8.4 A @ 120 Hz | 9.6 A @ 20 kHz | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
10 In Stock | 1 : ¥1,037.64000 Bulk | Bulk | Active | 14000 µF | ±20% | 35 V | 35mOhm @ 120Hz | 2000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 8.4 A @ 120 Hz | 9.6 A @ 20 kHz | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥229.41617 Bulk | Bulk | Active | 14000 µF | ±20% | 10 V | 70mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 2.75 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 1 : ¥142.28000 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 75 V | 30.5mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.1 A @ 120 Hz | 9.072 A @ 10 kHz | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥106.07310 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 3.187" (80.95mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥106.94830 Bulk | Bulk | Active | 14 mF | -10%, +75% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.110" (79.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥108.53770 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥120.13320 Bulk | Bulk | Active | 14 mF | -10%, +40% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 95 : ¥120.89063 Bulk | Bulk | Active | 14000 µF | -10%, +50% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.886" Dia x 2.142" L (22.50mm x 54.40mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 100 : ¥121.25640 Bulk | Bulk | Active | 14 mF | -10%, +40% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 90 : ¥124.34933 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.012" Dia x 2.142" L (25.70mm x 54.40mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 100 : ¥157.56750 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 10 V | 30mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.9 A @ 120 Hz | 6.37 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥173.23840 Bulk | Bulk | Active | 14 mF | 0%, +30% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥186.46950 Bulk | Bulk | Active | 14 mF | -10%, +100% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 16 : ¥228.55563 Bulk | Bulk | Active | 14 mF | -10%, +75% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 60 : ¥235.45717 Bulk | Bulk | Active | 14000 µF | ±20% | 10 V | 70mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 2.75 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 16 : ¥242.22000 Bulk | Bulk | Active | 14 mF | -10%, +50% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 60 : ¥246.38167 Bulk | Bulk | Active | 14000 µF | ±20% | 10 V | 70mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.6 A @ 120 Hz | 2.86 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 1.000" W (53.80mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 100 : ¥252.20030 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 16 V | 11.9mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12.9 A @ 120 Hz | 14.835 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 60 : ¥252.42283 Bulk | Bulk | Active | 14000 µF | ±20% | 10 V | 70mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.6 A @ 120 Hz | 2.86 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 1.000" W (53.80mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 50 : ¥276.86740 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 25 V | 46mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.3 A @ 120 Hz | 6.89 A @ 10 kHz | - | 1.750" Dia (44.45mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥283.21095 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 25 V | 37mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.6 A @ 120 Hz | 7.28 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥294.03024 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.875" (22.23mm) | 2.000" Dia (50.80mm) | 5.187" (131.75mm) | - | Chassis Mount | Radial, Can - Screw Terminals |