Alarms, Buzzers, and Sirens

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Input Type
Peak-Peak SignalZero-Peak Signal
Voltage - Rated
3 V3.6 V5 V
Voltage Range
1 ~ 25V2 ~ 4V2.5 ~ 4.5V3 ~ 5V3 ~ 7V
Frequency
2.67kHz2.7kHz2.73kHz3.1kHz4kHz5.2kHz
Technology
Electromechanical/MagneticPiezo
Sound Pressure Level (SPL)
70dB @ 3V, 10cm70dB @ 5V, 10cm85dB @ 3.6V, 10cm85dB @ 3V, 10cm85dB @ 5V, 10cm87dB @ 3.6V, 10cm90dB @ 3.6V, 10cm95dB @ 3.6V, 10cm
Current - Supply
1mA3mA80mA90mA100mA
Port Location
SideTop
Operating Temperature
-40°C ~ 85°C-30°C ~ 70°C-30°C ~ 85°C
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)0.354" Dia (9.00mm)0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.079" (2.00mm)0.094" (2.40mm)0.138" (3.50mm)0.146" (3.70mm)0.177" (4.50mm)0.193" (4.90mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
SMT-0931-S-R
SMT-0931-S-R
BUZZER MAGNETIC 3.6V 8.5X8.5 SMD
PUI Audio, Inc.
29,192
In Stock
1 : ¥16.83000
Cut Tape (CT)
1,000 : ¥9.35083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
3 ~ 5V
3.1kHz
Electromechanical/Magnetic
Single Tone
-
95dB @ 3.6V, 10cm
80mA
Side
-30°C ~ 70°C
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.146" (3.70mm)
SMT-0940-T-3V-R_VIEW 1
SMT-0940-T-3V-R
BUZZER PIEZO 3V 9X9MM SMD
PUI Audio, Inc.
2,680
In Stock
1 : ¥34.09000
Cut Tape (CT)
2,000 : ¥19.78705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
1 ~ 25V
4kHz
Piezo
Single Tone
-
70dB @ 3V, 10cm
1mA
Top
-30°C ~ 70°C
-
-
Surface Mount
Solder Pads
0.354" L x 0.354" W (9.00mm x 9.00mm)
0.094" (2.40mm)
SMT-0927-T-R
SMT-0927-T-2-R
BUZZER MAGNETIC 3V 9MM SMD
PUI Audio, Inc.
3,043
In Stock
1 : ¥34.85000
Cut Tape (CT)
800 : ¥20.20335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 4V
2.73kHz
Electromechanical/Magnetic
Single Tone
-
85dB @ 3V, 10cm
80mA
Top
-40°C ~ 85°C
-
-
Surface Mount
Solder Pads
0.354" Dia (9.00mm)
0.197" (5.00mm)
SMT-0927-S-8-R
SMT-0927-S-8-R
BUZZER MAGNETIC 3.6V 8.5X8.5 SMD
PUI Audio, Inc.
834
In Stock
1 : ¥22.70000
Cut Tape (CT)
1,000 : ¥12.32676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
2.5 ~ 4.5V
2.7kHz
Electromechanical/Magnetic
Single Tone
-
87dB @ 3.6V, 10cm
100mA
Side
-30°C ~ 85°C
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.177" (4.50mm)
SMT-0952-T-5V-R
SMT-0952-T-5V-R
BUZZER PIEZO 5V 9X9MM SMD
PUI Audio, Inc.
0
In Stock
Check Lead Time
1 : ¥33.15000
Cut Tape (CT)
2,000 : ¥19.19881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Peak-Peak Signal
5 V
1 ~ 25V
5.2kHz
Piezo
Single Tone
-
70dB @ 5V, 10cm
3mA
Top
-30°C ~ 70°C
-
-
Surface Mount
Solder Pads
0.354" L x 0.354" W (9.00mm x 9.00mm)
0.079" (2.00mm)
SMT-0927-S-4-R
SMT-0927-S-4-R
BUZZER MAGNETIC 3.6V 9X9MM SMD
PUI Audio, Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
2 ~ 4V
2.73kHz
Electromechanical/Magnetic
Single Tone
-
85dB @ 3.6V, 10cm
100mA
Side
-30°C ~ 70°C
-
-
Surface Mount
Solder Pads
0.354" L x 0.354" W (9.00mm x 9.00mm)
0.177" (4.50mm)
SMT-0927-S-5-R
SMT-0927-S-5-R
BUZZER MAGNETIC 5V 9X9MM SMD
PUI Audio, Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 7V
2.73kHz
Electromechanical/Magnetic
Single Tone
-
85dB @ 5V, 10cm
80mA
Side
-30°C ~ 70°C
-
-
Surface Mount
Solder Pads
0.354" L x 0.354" W (9.00mm x 9.00mm)
0.177" (4.50mm)
SMT-0927-T-R
SMT-0927-T-R
BUZZER MAGNETIC 3V 9MM SMD
PUI Audio, Inc.
0
In Stock
1 : ¥33.15000
Cut Tape (CT)
800 : ¥19.19883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 4V
2.73kHz
Electromechanical/Magnetic
Single Tone
-
85dB @ 3V, 10cm
80mA
Top
-40°C ~ 85°C
-
-
Surface Mount
Solder Pads
0.354" Dia (9.00mm)
0.193" (4.90mm)
SMT-0927-S-6-R
SMT-0927-S-6-R
BUZZER MAGNETIC 3.6V 8.5X8.5 SMD
PUI Audio, Inc.
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
2.5 ~ 4.5V
2.67kHz
Electromechanical/Magnetic
Single Tone
-
90dB @ 3.6V, 10cm
90mA
Side
-30°C ~ 70°C
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.138" (3.50mm)
Showing
of 9

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.