PKM13EPYH4000-A0 | |
---|---|
DigiKey Part Number | 490-4698-1-ND - Cut Tape (CT) 490-4698-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PKM13EPYH4000-A0 |
Description | BUZZER PIEZO 1.5V 12.6MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 70dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKM13EPYH4000-A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 30V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Ringer | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.496" Dia (12.60mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.32100 | ¥23.21 |
25 | ¥2.17280 | ¥54.32 |
50 | ¥2.06240 | ¥103.12 |
100 | ¥1.95270 | ¥195.27 |
250 | ¥1.83288 | ¥458.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.70994 | ¥854.97 |
1,000 | ¥1.61064 | ¥1,610.64 |
5,000 | ¥1.39323 | ¥6,966.15 |