PKM13EPYH4000-A0

DigiKey Part Number
490-4698-1-ND - Cut Tape (CT)
490-4698-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PKM13EPYH4000-A0
Description
BUZZER PIEZO 1.5V 12.6MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 70dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKM13EPYH4000-A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
30V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Ringer
Duration
-
Sound Pressure Level (SPL)
70dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.496" Dia (12.60mm)
Height - Seated (Max)
0.291" (7.40mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.32100¥23.21
25¥2.17280¥54.32
50¥2.06240¥103.12
100¥1.95270¥195.27
250¥1.83288¥458.22
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.70994¥854.97
1,000¥1.61064¥1,610.64
5,000¥1.39323¥6,966.15
Manufacturers Standard Package