PKLCS1212E4001-R1

DigiKey Part Number
490-4683-2-ND - Tape & Reel (TR)
490-4683-1-ND - Cut Tape (CT)
490-4683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKLCS1212E4001-R1
Description
BUZZER PIEZO 1.5V 12X12MM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 84dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
PKLCS1212E4001-R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
25V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
84dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥7.63400¥76.34
25¥7.03520¥175.88
50¥6.61540¥330.77
100¥6.22090¥622.09
250¥5.73772¥1,434.43
500¥5.39904¥2,699.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.08180¥5,081.80
2,000¥4.78474¥9,569.48
3,000¥4.61989¥13,859.67
5,000¥4.49269¥22,463.45
Manufacturers Standard Package