CST-931AP | |
---|---|
DigiKey Part Number | 102-1458-ND |
Manufacturer | |
Manufacturer Product Number | CST-931AP |
Description | BUZZER MAGNETIC 3V 9.00MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CST-931AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥7.60900 | ¥76.09 |
25 | ¥7.04240 | ¥176.06 |
40 | ¥6.63100 | ¥265.24 |
100 | ¥6.23140 | ¥623.14 |
300 | ¥5.78027 | ¥1,734.08 |
500 | ¥5.36120 | ¥2,680.60 |
1,000 | ¥5.01181 | ¥5,011.81 |
4,900 | ¥4.91133 | ¥24,065.52 |