CMI-9653S-SMT-TR | |
---|---|
DigiKey Part Number | 102-3737-2-ND - Tape & Reel (TR) 102-3737-1-ND - Cut Tape (CT) 102-3737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMI-9653S-SMT-TR |
Description | BUZZER MAGNETIC 3V 9.6X9.6 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMI-9653S-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.378" L x 0.378" W (9.60mm x 9.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥20.71700 | ¥207.17 |
25 | ¥19.13120 | ¥478.28 |
50 | ¥17.97320 | ¥898.66 |
100 | ¥16.86130 | ¥1,686.13 |
250 | ¥15.60620 | ¥3,901.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥14.44570 | ¥8,667.42 |
1,200 | ¥14.28750 | ¥17,145.00 |