WST-0905S | |
---|---|
DigiKey Part Number | 433-1042-ND |
Manufacturer | |
Manufacturer Product Number | WST-0905S |
Description | BUZZER MAGNETIC 5V 9.6MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 35mA 2.73kHz 83dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WST-0905S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥18.13200 | ¥181.32 |
25 | ¥16.73640 | ¥418.41 |
40 | ¥15.72650 | ¥629.06 |
80 | ¥14.75325 | ¥1,180.26 |
440 | ¥12.63939 | ¥5,561.33 |
1,000 | ¥12.50099 | ¥12,500.99 |