SMT-1028-T-2-R | |
---|---|
DigiKey Part Number | 668-1532-2-ND - Tape & Reel (TR) 668-1532-1-ND - Cut Tape (CT) 668-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1028-T-2-R |
Description | BUZZER MAGNETIC 3.6V 10X10MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.83kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1028-T-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 4.6V | |
Frequency | 2.83kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥23.25100 | ¥232.51 |
25 | ¥21.45040 | ¥536.26 |
50 | ¥20.14440 | ¥1,007.22 |
100 | ¥18.89060 | ¥1,889.06 |
250 | ¥17.55024 | ¥4,387.56 |
500 | ¥16.29666 | ¥8,148.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.29666 | ¥16,296.66 |