CT08E-06S300-2 | |
---|---|
DigiKey Part Number | 2603-CT08E-06S300-2TR-ND - Tape & Reel (TR) 2603-CT08E-06S300-2CT-ND - Cut Tape (CT) 2603-CT08E-06S300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT08E-06S300-2 |
Description | BUZZER MAGN 5V 8.5MMX8.5MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 100mA 3kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT08E-06S300-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 6V | |
Frequency | 3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.11600 | ¥71.16 |
25 | ¥6.59360 | ¥164.84 |
50 | ¥6.21100 | ¥310.55 |
100 | ¥5.84200 | ¥584.20 |
250 | ¥5.42648 | ¥1,356.62 |
500 | ¥5.03562 | ¥2,517.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.73781 | ¥4,737.81 |
2,000 | ¥4.46076 | ¥8,921.52 |
3,000 | ¥4.30700 | ¥12,921.00 |
5,000 | ¥4.25061 | ¥21,253.05 |