TE084005-2 | |
---|---|
DigiKey Part Number | 2104-TE084005-2TR-ND - Tape & Reel (TR) 2104-TE084005-2CT-ND - Cut Tape (CT) 2104-TE084005-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE084005-2 |
Description | BUZZER ELECTRO 5V 8.5X8.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 6V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 5V, 10cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥11.34100 | ¥113.41 |
25 | ¥10.48360 | ¥262.09 |
50 | ¥9.86140 | ¥493.07 |
100 | ¥9.26210 | ¥926.21 |
250 | ¥8.62908 | ¥2,157.27 |
500 | ¥7.95730 | ¥3,978.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.47861 | ¥7,478.61 |