Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,894 In Stock | 1 : ¥8.33000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
2,971 In Stock | 1 : ¥21.00000 Cut Tape (CT) 800 : ¥12.17023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3.6V, 10cm | 100mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.157" (4.00mm) | |||
4,948 In Stock | 1 : ¥48.20000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 14V | 2.9kHz | Piezo | Single Tone | - | 107dB @ 12V, 10cm | 35mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.917" (23.30mm) | |||
140 In Stock | 1 : ¥17.77000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 16V | 3kHz | Piezo | Single Tone | - | 98dB @ 5V, 10cm | 25mA | Top | -30°C ~ 75°C | - | Washable | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.642" (16.30mm) |